Part Details for UPW1V101MPD1TA by Nichicon Corporation
Overview of UPW1V101MPD1TA by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1V101MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9864
|
Newark | Radial/ Tp&ammo |Nichicon UPW1V101MPD1TA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1130 | Buy Now |
DISTI #
493-15879-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
53768 In Stock |
|
$0.0670 / $0.2700 | Buy Now |
DISTI #
647-UPW1V101MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% AEC-Q200 RoHS: Compliant | 66 |
|
$0.0670 / $0.2700 | Buy Now |
DISTI #
V72:2272_07827262
|
Arrow Electronics | Cap Aluminum Lytic 100uF 35V 20%( 8 X 11.5mm) Radial 5mm 555mA 3000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1226 |
|
$0.0656 | Buy Now |
DISTI #
72035661
|
RS | Aluminum Electrolytic Capacitors - 35volts 100uF Small Package, Low Impedance, | Nichicon UPW1V101MPD1TA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1240 | RFQ |
|
Future Electronics | PW Series 100 uF 35 V 105°C Ø8 x 11.5mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0638 / $0.0699 | Buy Now |
DISTI #
67608480
|
Verical | Cap Aluminum Lytic 100uF 35V 20%( 8 X 11.5mm) Radial 5mm 555mA 3000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2307 | Americas - 1226 |
|
$0.0656 | Buy Now |
DISTI #
30588320
|
Verical | Cap Aluminum Lytic 100uF 35V 20%( 8 X 11.5mm) Radial 5mm 555mA 3000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 199 Package Multiple: 1 | Americas - 970 |
|
$0.1450 / $0.1575 | Buy Now |
DISTI #
UPW1V101MPD1TA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
UPW1V101MPD1TA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPW1V101MPD1TA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPW1V101MPD1TA
UPW1V101MPD1TA CAD Models
UPW1V101MPD1TA Part Data Attributes
|
UPW1V101MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1V101MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 117 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.105 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 360.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1V101MPD1TA
This table gives cross-reference parts and alternative options found for UPW1V101MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1V101MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW1V101MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPW1V101MPD1TA vs UPW1V101MPD1CP |
UPW1V101MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPW1V101MPD1TA vs UPW1V101MPD1FV |
UPW1V101MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPW1V101MPD1TA vs UPW1V101MPD1CM |
UPW1V101MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPW1V101MPD1TA vs UPW1V101MPD1TD |
UPW1V101MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPW1V101MPD1TA vs UPW1V101MPD1CT |
UPW1V101MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPW1V101MPD1TA vs UPW1V101MPD1CC |
UPW1V101MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | UPW1V101MPD1TA vs UPW1V101MPD1FA |
UPW1V101MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPW1V101MPD1TA vs UPW1V101MPD1AA |
B41866C7107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPW1V101MPD1TA vs B41866C7107M000 |
RB1V107M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPW1V101MPD1TA vs RB1V107M0811MFS |