-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0322
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 35V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UPW1V100MDD RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
493-1849-ND
|
DigiKey | CAP ALUM 10UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
545 In Stock |
|
$0.0767 / $0.2800 | Buy Now |
DISTI #
V99:2348_07817106
|
Arrow Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1939 Package Multiple: 1 Lead time: 64 Weeks Date Code: 2245 | Americas - 1939 |
|
$0.0545 / $0.0639 | Buy Now |
DISTI #
V79:2366_26610060
|
Arrow Electronics | Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 4 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
70187300
|
RS | Capacitor Aluminum Electrolytic, 2000h 5 (Dia.) x 11mm, 10uf 35VDC, PW Series | Nichicon UPW1V100MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 11037 |
|
$0.1270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4473 Partner Stock |
|
$0 | Buy Now |
DISTI #
66334471
|
Verical | Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1939 Package Multiple: 1 Date Code: 2245 | Americas - 1939 |
|
$0.0639 | Buy Now |
DISTI #
UPW1V100MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 19200 In Stock |
|
$0.0640 | Buy Now |
DISTI #
UPW1V100MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPW1V100MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW1V100MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1V100MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0105 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPW1V100MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1V100MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKT1V100MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UPW1V100MDD vs UKT1V100MDD1TP |
NRWA100M35V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UPW1V100MDD vs NRWA100M35V5X11F3CF |
RJ4-35V100ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UPW1V100MDD vs RJ4-35V100ME3#-F4 |
NRWA100M35V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | UPW1V100MDD vs NRWA100M35V5X11TRF |
RAS10M35CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | IBS Electronics Inc | UPW1V100MDD vs RAS10M35CF15X11 |
UPS1V100MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPW1V100MDD vs UPS1V100MDD |
UVZ1V100MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPW1V100MDD vs UVZ1V100MDH |
NRWA100M35V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UPW1V100MDD vs NRWA100M35V5X11SP7.5LLF |
UKT1V100MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UPW1V100MDD vs UKT1V100MDD1CA |
RLG106035M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Taiwan Ostor Corporation | UPW1V100MDD vs RLG106035M |