UPW1J471MHD6
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UPW1J471MHD6 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UPW1J471MHD6 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55K0313
Newark Aluminum Electrolytic Capacitor 470Uf, 63V, 20%, Radial, Capacitance:470µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1J471MHD6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 597
  • 1 $0.3750
  • 10 $0.3750
  • 25 $0.3750
  • 50 $0.3750
  • 100 $0.3750
$0.3750 Buy Now
DISTI # 493-1950-ND
DigiKey CAP ALUM 470UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk 13385
In Stock
  • 1 $1.2200
  • 10 $0.9150
  • 50 $0.8350
  • 100 $0.6841
  • 600 $0.5460
  • 1,200 $0.4818
  • 3,000 $0.4496
  • 5,400 $0.4336
$0.4336 / $1.2200 Buy Now
DISTI # 647-UPW1J471MHD6
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 RoHS: Compliant 10056
  • 1 $1.1100
  • 10 $0.7680
  • 100 $0.6160
  • 600 $0.5190
  • 1,200 $0.4550
  • 3,000 $0.4240
  • 5,400 $0.4150
$0.4150 / $1.1100 Buy Now
DISTI # V36:1790_07817559
Arrow Electronics Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2090mA 7000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 32 Weeks Date Code: 2222 Americas - 3980
  • 600 $0.3746
$0.3746 Buy Now
DISTI # V79:2366_29280467
Arrow Electronics Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2090mA 7000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 Americas - 1200
  • 1 $0.8312
  • 10 $0.6127
  • 100 $0.5354
  • 600 $0.4623
  • 1,200 $0.3697
$0.3697 / $0.8312 Buy Now
DISTI # V99:2348_07817559
Arrow Electronics Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2090mA 7000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 248 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2222 Americas - 600
  • 0 $0.4042
  • 248 $0.2884
$0.2884 / $0.4042 Buy Now
DISTI # 70187403
RS Capacitor Aluminum Electrolytic Cap 470uF 63V 20% Radial 12.5X31.5 LS 5 mm | Nichicon UPW1J471MHD6 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk 0
  • 600 $0.9400
  • 6,000 $0.8900
  • 30,000 $0.8500
  • 60,000 $0.8000
$0.8000 / $0.9400 RFQ
Future Electronics PW Series 470 uF 63V 105°C Ø12.5x31.5mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bag 0
Bag
  • 1 $0.4750
  • 100 $0.4550
  • 300 $0.4400
  • 1,000 $0.4250
  • 3,000 $0.3950
$0.3950 / $0.4750 Buy Now
DISTI # 63312685
Verical Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2090mA 7000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2222 Americas - 3600
  • 600 $0.3746
$0.3746 Buy Now
DISTI # 62134440
Verical Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2090mA 7000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 54 Package Multiple: 1 Americas - 2986
  • 55 $0.5750
  • 200 $0.5675
  • 500 $0.5663
  • 1,200 $0.5650
  • 2,400 $0.5625
$0.5625 / $0.5750 Buy Now
DISTI # 83670711
Verical Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2090mA 7000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2233 Americas - 1200
  • 16 $0.6127
  • 100 $0.5354
  • 600 $0.4623
  • 1,200 $0.3697
$0.3697 / $0.6127 Buy Now
DISTI # 63406041
Verical Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2090mA 7000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2222 Americas - 600
  • 248 $0.2884
$0.2884 Buy Now
DISTI # UPW1J471MHD6
TTI Aluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 0
  • 100 $0.5420
  • 600 $0.5140
  • 1,200 $0.4500
  • 3,000 $0.4200
  • 5,400 $0.4110
$0.4110 / $0.5420 Buy Now
DISTI # UPW1J471MHD6
TME Capacitor: electrolytic, low ESR, THT, 470uF, 63VDC, Ø12.5x31.5mm Min Qty: 100 0
  • 100 $0.4880
  • 400 $0.4540
$0.4540 / $0.4880 RFQ
DISTI # UPW1J471MHD6
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: UPW1J471MHD6) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528100461236
Chip1Stop Cap Aluminum Lytic 470uF 63V 20% (12.5 X 31.5mm) Radial 7.5mm 2090mA 7000h 105C Automotive Bulk RoHS: Compliant Container: Bulk 2986
  • 1 $0.6560
  • 10 $0.4710
  • 50 $0.4700
  • 200 $0.4640
  • 500 $0.4630
  • 1,200 $0.4610
  • 2,400 $0.4590
$0.4590 / $0.6560 Buy Now
DISTI # C1S528101397327
Chip1Stop Capacitor Aluminum RoHS: Compliant 1200
  • 600 $0.4623
  • 1,200 $0.3697
$0.3697 / $0.4623 Buy Now
DISTI # C1S528100650326
Chip1Stop Cap Aluminum Lytic 470uF 63V 20% (12.5 X 31.5mm) Radial 7.5mm 2090mA 7000h 105C Automotive Bulk RoHS: Compliant 600
  • 600 $0.4160
$0.4160 Buy Now

CAD Models for UPW1J471MHD6 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPW1J471MHD6 by Nichicon Corporation

UPW1J471MHD6
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.8883 mA
Length
30.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Ripple Current
1567.5 mA
Surface Mount
NO
Tan Delta
0.09
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UPW1J471MHD6
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UPW1J471MHD6

This table gives cross-reference parts and alternative options found for UPW1J471MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1J471MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPZ1J471M1231M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF Taicon Corporation UPW1J471MHD6 vs TPZ1J471M1231M

Related Parts for UPW1J471MHD6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPW1J471MHD6 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPW1J471MHD6 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPW1J471MHD6 would you like to use for your alert(s)?
  • Please alert me when UPW1J471MHD6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPW1J471MHD6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPW1J471MHD6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPW1J471MHD6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPW1J471MHD6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPW1J471MHD6 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: