-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1888-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3492 In Stock |
|
$0.0607 / $0.2800 | Buy Now |
DISTI #
UPW1H3R3MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 3.3uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 6000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
UPW1H3R3MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPW1H3R3MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100460848
|
Chip1Stop | Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 65mA 2000h 105C Automotive Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 219 |
|
$0.0604 / $0.0863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPW1H3R3MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H3R3MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00495 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 19.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPW1H3R3MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H3R3MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1H3R3MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UPW1H3R3MDD vs UPM1H3R3MDD1FV |
NRWY3R3M50V5X11TBF1F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPW1H3R3MDD vs NRWY3R3M50V5X11TBF1F |
83R3LFM0511LM01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UPW1H3R3MDD vs 83R3LFM0511LM01D |
NRWY3R3M50V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UPW1H3R3MDD vs NRWY3R3M50V5X11SP7.5LSF |
83R3LFM0511LEN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UPW1H3R3MDD vs 83R3LFM0511LEN111J |
83R3LFM0511LF05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UPW1H3R3MDD vs 83R3LFM0511LF05M |
EKME500ETD3R3ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | UPW1H3R3MDD vs EKME500ETD3R3ME11B |
83R3LFM0511LMN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UPW1H3R3MDD vs 83R3LFM0511LMN7D |
MAL211631338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPW1H3R3MDD vs MAL211631338E3 |
83R3LFM0511LM05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UPW1H3R3MDD vs 83R3LFM0511LM05M |