Part Details for UPW1H2R2MDD1AA by Nichicon Corporation
Overview of UPW1H2R2MDD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPW1H2R2MDD1AA
UPW1H2R2MDD1AA CAD Models
UPW1H2R2MDD1AA Part Data Attributes
|
UPW1H2R2MDD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1H2R2MDD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3000 mΩ | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 16.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for UPW1H2R2MDD1AA
This table gives cross-reference parts and alternative options found for UPW1H2R2MDD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1H2R2MDD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW1H2R2MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPW1H2R2MDD1AA vs UPW1H2R2MDD1FA |
UPW1H2R2MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPW1H2R2MDD1AA vs UPW1H2R2MDD1CP |
RB1H225M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPW1H2R2MDD1AA vs RB1H225M05011FS |
RB1H225M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPW1H2R2MDD1AA vs RB1H225M05011CS |
UPW1H2R2MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPW1H2R2MDD1AA vs UPW1H2R2MDD1CC |
UPW1H2R2MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPW1H2R2MDD1AA vs UPW1H2R2MDD1TA |
UPW1H2R2MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPW1H2R2MDD1AA vs UPW1H2R2MDD1CA |
UPW1H2R2MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPW1H2R2MDD1AA vs UPW1H2R2MDD1CM |
UPW1H2R2MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPW1H2R2MDD1AA vs UPW1H2R2MDD1CV |
UPW1H2R2MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPW1H2R2MDD1AA vs UPW1H2R2MDD1FV |