UPV1H470MGD1CV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,

Overview of UPV1H470MGD1CV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPV1H470MGD1CV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPV1H470MGD1CV by Nichicon Corporation

UPV1H470MGD1CV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
330 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. UPV1H470MGD1CV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for UPV1H470MGD1CV

This table gives cross-reference parts and alternative options found for UPV1H470MGD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1H470MGD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAS47M50CF18X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, IBS Electronics Inc UPV1H470MGD1CV vs RAS47M50CF18X11.5
RAS47M50TB28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, IBS Electronics Inc UPV1H470MGD1CV vs RAS47M50TB28X11.5
50NXA47MEFCTA8X11.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation UPV1H470MGD1CV vs 50NXA47MEFCTA8X11.5
RZ1H476M0811MCS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UPV1H470MGD1CV vs RZ1H476M0811MCS
RL1H476M0811MFS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics UPV1H470MGD1CV vs RL1H476M0811MFS
50NXA47MEFCCA8X11.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation UPV1H470MGD1CV vs 50NXA47MEFCCA8X11.5
UPV1H470MGD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation UPV1H470MGD1CV vs UPV1H470MGD1FV
RAS47M50TR28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, IBS Electronics Inc UPV1H470MGD1CV vs RAS47M50TR28X11.5
RL1H476M0811MTS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics UPV1H470MGD1CV vs RL1H476M0811MTS
RL1H476M0811MHL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Samwha Electronics UPV1H470MGD1CV vs RL1H476M0811MHL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPV1H470MGD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPV1H470MGD1CV by Nichicon Corporation

  • Please alert me when UPV1H470MGD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPV1H470MGD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPV1H470MGD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPV1H470MGD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPV1H470MGD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPV1H470MGD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: