Part Details for UPV1H390MGH1TD by Nichicon Corporation
Overview of UPV1H390MGH1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1H390MGH1TD
UPV1H390MGH1TD CAD Models
UPV1H390MGH1TD Part Data Attributes
|
UPV1H390MGH1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1H390MGH1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0585 mA | |
Manufacturer Series | PV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UPV1H390MGH1TD
This table gives cross-reference parts and alternative options found for UPV1H390MGH1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1H390MGH1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1HFE390 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPV1H390MGH1TD vs ECEA1HFE390 |
ESXE500ELL390MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPV1H390MGH1TD vs ESXE500ELL390MFB5D |
678D396M050CC4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPV1H390MGH1TD vs 678D396M050CC4D |
ELXY500ETB390MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPV1H390MGH1TD vs ELXY500ETB390MFB5D |
CEEFM1H390M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPV1H390MGH1TD vs CEEFM1H390M4 |
RJH-50V390MF3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | UPV1H390MGH1TD vs RJH-50V390MF3# |
ELXY500EBC390MFB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPV1H390MGH1TD vs ELXY500EBC390MFB5D |
TC04RLXY50VB39MF11F50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPV1H390MGH1TD vs TC04RLXY50VB39MF11F50 |
UPM1H390MEH-TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UPV1H390MGH1TD vs UPM1H390MEH-TD |
678D396M050CC5I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UPV1H390MGH1TD vs 678D396M050CC5I |