There are no models available for this part yet.
Overview of UPV1H330MGD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPV1H330MGD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K0074
|
Newark | Radials/Bulk |Nichicon UPV1H330MGD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 | Buy Now | |
DISTI #
493-17186-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2308 In Stock |
|
$0.1995 / $0.6900 | Buy Now | |
DISTI #
63041806
|
Verical | Cap Aluminum Lytic 33uF 50V 20% (6.3 X 11mm) Radial 2.5mm 240mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2206 | Americas - 800 |
|
$0.1849 | Buy Now | |
DISTI #
UPV1H330MGD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPV1H330MGD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528101733176
|
Chip1Stop | Capacitor Aluminum | 800 |
|
$0.1780 / $0.2120 | Buy Now |
CAD Models for UPV1H330MGD by Nichicon Corporation
Part Data Attributes for UPV1H330MGD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.004 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
240 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPV1H330MGD
This table gives cross-reference parts and alternative options found for UPV1H330MGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1H330MGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LFMAA11LZN1N | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPV1H330MGD vs 8330LFMAA11LZN1N |
8330LFMAA11LZ050 | CAP,AL2O3,33UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPV1H330MGD vs 8330LFMAA11LZ050 |
8330LFMAA11LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPV1H330MGD vs 8330LFMAA11LF00E |
8330LFMAA11LE01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPV1H330MGD vs 8330LFMAA11LE01E |
8330LFMAA11LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPV1H330MGD vs 8330LFMAA11LFN7N |
8330LFMAA11LM040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPV1H330MGD vs 8330LFMAA11LM040 |
8330LFMAA11LFN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPV1H330MGD vs 8330LFMAA11LFN7D |
UPJ1H330MED1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPV1H330MGD vs UPJ1H330MED1TO |
8330LFMAA11LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UPV1H330MGD vs 8330LFMAA11LMN1M |
LESRA33M50TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UPV1H330MGD vs LESRA33M50TR26.3X11 |