Part Details for UPV1C101MGD1CA by Nichicon Corporation
Overview of UPV1C101MGD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1C101MGD1CA
UPV1C101MGD1CA CAD Models
UPV1C101MGD1CA Part Data Attributes
|
UPV1C101MGD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1C101MGD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 265 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UPV1C101MGD1CA
This table gives cross-reference parts and alternative options found for UPV1C101MGD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1C101MGD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LCMAA11LFN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UPV1C101MGD1CA vs 8101LCMAA11LFN0J |
2101LCMAA11LEN311F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UPV1C101MGD1CA vs 2101LCMAA11LEN311F |
8101LCMAA11LZN4B | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPV1C101MGD1CA vs 8101LCMAA11LZN4B |
NRSX101M16V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UPV1C101MGD1CA vs NRSX101M16V6.3X11F3F |
LESRA100M16TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPV1C101MGD1CA vs LESRA100M16TR16.3X11 |
2101LCMAA11LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UPV1C101MGD1CA vs 2101LCMAA11LEN7110 |
8101LCMAA11LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UPV1C101MGD1CA vs 8101LCMAA11LEN411C |
8101LCMAA11LZN4F | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPV1C101MGD1CA vs 8101LCMAA11LZN4F |
8101LCMAA11LFN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UPV1C101MGD1CA vs 8101LCMAA11LFN0N |
2101LCMAA11LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UPV1C101MGD1CA vs 2101LCMAA11LEN311J |