Part Details for UPV1A331MGD1CT by Nichicon Corporation
Overview of UPV1A331MGD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1A331MGD1CT
UPV1A331MGD1CT CAD Models
UPV1A331MGD1CT Part Data Attributes
|
UPV1A331MGD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1A331MGD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 460 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPV1A331MGD1CT
This table gives cross-reference parts and alternative options found for UPV1A331MGD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1A331MGD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME100ETE331MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | United Chemi-Con Inc | UPV1A331MGD1CT vs EKME100ETE331MHB5S |
NRSZ331M10V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UPV1A331MGD1CT vs NRSZ331M10V8X11.5F1F |
UPV1A331MGD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPV1A331MGD1CT vs UPV1A331MGD1CP |
NRSZ331M10V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPV1A331MGD1CT vs NRSZ331M10V8X11.5F |
NRSX331M10V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPV1A331MGD1CT vs NRSX331M10V8X11.5TRF |
B41042A3337M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | UPV1A331MGD1CT vs B41042A3337M001 |
RZ1A337M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPV1A331MGD1CT vs RZ1A337M0811MCS |
140-ESRL10V330-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Xicon Passive Components | UPV1A331MGD1CT vs 140-ESRL10V330-RC |
UPJ1A331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPV1A331MGD1CT vs UPJ1A331MPD1CC |
NRSX331M10V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UPV1A331MGD1CT vs NRSX331M10V8X11.5SP7.5LSF |