Part Details for UPV1A221MGD1CP by Nichicon Corporation
Overview of UPV1A221MGD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1A221MGD1CP
UPV1A221MGD1CP CAD Models
UPV1A221MGD1CP Part Data Attributes
|
UPV1A221MGD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1A221MGD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 370 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPV1A221MGD1CP
This table gives cross-reference parts and alternative options found for UPV1A221MGD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1A221MGD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1A221MGD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1CP vs UPV1A221MGD1CA |
WGP221M1AFBB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Kaimei Electronic Corp | UPV1A221MGD1CP vs WGP221M1AFBB |
RL1A227M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UPV1A221MGD1CP vs RL1A227M0811MFS |
UPV1A221MGD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1CP vs UPV1A221MGD1FA |
10NXA220MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UPV1A221MGD1CP vs 10NXA220MEFCKC8X11.5 |
10NXA220MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | UPV1A221MGD1CP vs 10NXA220MEFCFA8X11.5 |
UEP1A221MPD1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | UPV1A221MGD1CP vs UEP1A221MPD1TD |
UPV1A221MGD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | UPV1A221MGD1CP vs UPV1A221MGD1TA |
UEP1A221MPD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1CP vs UEP1A221MPD1CC |
UPV1A221MGD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1CP vs UPV1A221MGD1CV |