Part Details for UPV1A221MGD1AA by Nichicon Corporation
Overview of UPV1A221MGD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPV1A221MGD1AA
UPV1A221MGD1AA CAD Models
UPV1A221MGD1AA Part Data Attributes
|
UPV1A221MGD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPV1A221MGD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPV1A221MGD1AA
This table gives cross-reference parts and alternative options found for UPV1A221MGD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV1A221MGD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPV1A221MGD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1AA vs UPV1A221MGD1CC |
UPV1A221MGD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1AA vs UPV1A221MGD1FA |
BKME100ELL221MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPV1A221MGD1AA vs BKME100ELL221MHB5D |
RZ1A227M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UPV1A221MGD1AA vs RZ1A227M0811MFS |
UPV1A221MGD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPV1A221MGD1AA vs UPV1A221MGD |
UEP1A221MPD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1AA vs UEP1A221MPD1CT |
UPV1A221MGD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1AA vs UPV1A221MGD1CA |
UEP1A221MPD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UPV1A221MGD1AA vs UEP1A221MPD1CV |
RXJ221M1ABK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPV1A221MGD1AA vs RXJ221M1ABK-0811S |
BKME100ETD221MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPV1A221MGD1AA vs BKME100ETD221MHB5D |