UPV0J121MFD1AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF,

Overview of UPV0J121MFD1AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPV0J121MFD1AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPV0J121MFD1AA by Nichicon Corporation

UPV0J121MFD1AA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
175 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UPV0J121MFD1AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF,
    VS

Alternate Parts for UPV0J121MFD1AA

This table gives cross-reference parts and alternative options found for UPV0J121MFD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPV0J121MFD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RZF121M0JCC-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, Surge Components Inc UPV0J121MFD1AA vs RZF121M0JCC-0511
RZF121M0JSF-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, Surge Components Inc UPV0J121MFD1AA vs RZF121M0JSF-0511
UPV0J121MFD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPV0J121MFD1AA vs UPV0J121MFD1CP
8121LAM0511LMN1T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF Fenghua (HK) Electronics Ltd UPV0J121MFD1AA vs 8121LAM0511LMN1T
UPJ0J121MDD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPV0J121MFD1AA vs UPJ0J121MDD1FV
UPM0J121MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPV0J121MFD1AA vs UPM0J121MDD1CM
B41043A2127M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, TDK Corporation UPV0J121MFD1AA vs B41043A2127M002
UPM0J121MDD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPV0J121MFD1AA vs UPM0J121MDD1FA
UPM0J121MDD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, Nichicon Corporation UPV0J121MFD1AA vs UPM0J121MDD1CA
B41043A2127M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 120uF, TDK Corporation UPV0J121MFD1AA vs B41043A2127M001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPV0J121MFD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPV0J121MFD1AA by Nichicon Corporation

  • Please alert me when UPV0J121MFD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPV0J121MFD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPV0J121MFD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPV0J121MFD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPV0J121MFD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPV0J121MFD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: