Part Details for UPTW6121MHD by Nichicon Corporation
Overview of UPTW6121MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPTW6121MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8190
|
Newark | Capacitor Alum Elect, 120Uf, 420V, 20%, Radial, Capacitance:120Μf, Voltage(Dc):420V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPTW6121MHD RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
493-11212-ND
|
DigiKey | CAP ALUM 120UF 20% 420V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
199 In Stock |
|
$2.6883 / $5.3300 | Buy Now |
DISTI #
647-UPTW6121MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420volts 120uF 18X40 20% RoHS: Compliant | 0 |
|
$2.5600 / $4.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$1.9500 | Buy Now |
Part Details for UPTW6121MHD
UPTW6121MHD CAD Models
UPTW6121MHD Part Data Attributes
|
UPTW6121MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPTW6121MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.034 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPTW6121MHD
This table gives cross-reference parts and alternative options found for UPTW6121MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTW6121MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTW6121MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPTW6121MHD vs UPTW6121MHD1AA |
ESH127M420AN3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UPTW6121MHD vs ESH127M420AN3AA |
KM157M2ML40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | UPTW6121MHD vs KM157M2ML40 |
UPTW6121MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPTW6121MHD vs UPTW6121MHD1CT |
UPTW6121MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPTW6121MHD vs UPTW6121MHD1CM |
UPTW6121MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPTW6121MHD vs UPTW6121MHD1CV |
UPTW6121MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPTW6121MHD vs UPTW6121MHD1CP |
KSH127M420S1A5N40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Teapo Electronic Corporation | UPTW6121MHD vs KSH127M420S1A5N40K |