-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF2512-2W-P-4122BT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF2512-2W-P-4122BT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF2512-2W-P-4122BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-P-4122BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR251241K2+-0.05%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 2512, | UPTF2512-2W-P-4122BT vs AR251241K2+-0.05%TCR5 |
AR12ATRC7U4122N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | UPTF2512-2W-P-4122BT vs AR12ATRC7U4122N |
AR251241K2+-0.1%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | UPTF2512-2W-P-4122BT vs AR251241K2+-0.1%TCR5 |
AR12BBSU4122N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | UPTF2512-2W-P-4122BT vs AR12BBSU4122N |
AR12ABSU4122N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | UPTF2512-2W-P-4122BT vs AR12ABSU4122N |
AR12ATRC7U4122 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | UPTF2512-2W-P-4122BT vs AR12ATRC7U4122 |
AR12BTRC7U4122N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | UPTF2512-2W-P-4122BT vs AR12BTRC7U4122N |
TG12D4122AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-P-4122BT vs TG12D4122AT |
CAR251241.2KOHMS0.05%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | UPTF2512-2W-P-4122BT vs CAR251241.2KOHMS0.05%5PPM |
RN73A3A41K2BTE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.5W, 0.1%, 5ppm, 41200ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | UPTF2512-2W-P-4122BT vs RN73A3A41K2BTE |