UPTF2512-2W-N-4R70AT-1K
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of UPTF2512-2W-N-4R70AT-1K by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Electronic Manufacturing

CAD Models for UPTF2512-2W-N-4R70AT-1K by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPTF2512-2W-N-4R70AT-1K by VENKEL LTD

UPTF2512-2W-N-4R70AT-1K
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. UPTF2512-2W-N-4R70AT-1K
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for UPTF2512-2W-N-4R70AT-1K

This table gives cross-reference parts and alternative options found for UPTF2512-2W-N-4R70AT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-N-4R70AT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR12BPC6U4R70N Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd UPTF2512-2W-N-4R70AT-1K vs AR12BPC6U4R70N
RN73C3ATE4R70A Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation UPTF2512-2W-N-4R70AT-1K vs RN73C3ATE4R70A
AR12BBBU4R70 Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp UPTF2512-2W-N-4R70AT-1K vs AR12BBBU4R70
CAR25124.7OHMS0.1%10PPM Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, Riedon UPTF2512-2W-N-4R70AT-1K vs CAR25124.7OHMS0.1%10PPM
AR12ABBU4R70N Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, Viking Tech Corp UPTF2512-2W-N-4R70AT-1K vs AR12ABBU4R70N
CAR25124.7OHMS0.05%10PPM Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, Riedon UPTF2512-2W-N-4R70AT-1K vs CAR25124.7OHMS0.05%10PPM
NTR50A4R70BTR1KF Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp UPTF2512-2W-N-4R70AT-1K vs NTR50A4R70BTR1KF
NTR50B4R70BTR1KF Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp UPTF2512-2W-N-4R70AT-1K vs NTR50B4R70BTR1KF
RN73C3ATE4R70B Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation UPTF2512-2W-N-4R70AT-1K vs RN73C3ATE4R70B
UPTF2512-2W-N-4R70BT-1K Fixed Resistor, Thin Film, 0.5W, 4.7ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD UPTF2512-2W-N-4R70AT-1K vs UPTF2512-2W-N-4R70BT-1K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF2512-2W-N-4R70AT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF2512-2W-N-4R70AT-1K by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF2512-2W-N-4R70AT-1K would you like to use for your alert(s)?
  • Please alert me when UPTF2512-2W-N-4R70AT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF2512-2W-N-4R70AT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF2512-2W-N-4R70AT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF2512-2W-N-4R70AT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF2512-2W-N-4R70AT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF2512-2W-N-4R70AT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: