Datasheets
UPTF2512-2W-N-2033UT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP

Part Details for UPTF2512-2W-N-2033UT by VENKEL LTD

Overview of UPTF2512-2W-N-2033UT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for UPTF2512-2W-N-2033UT

Part # Distributor Description Stock Price Buy
DISTI # UPTF2512-2W-N-2033UT
Venkel Ltd. Ultra Precision Thin Film CR, 2512, 1/2W, �10PPM, 203K , �0.01% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF2512-2W-N-2033UT

UPTF2512-2W-N-2033UT CAD Models

UPTF2512-2W-N-2033UT Part Data Attributes

UPTF2512-2W-N-2033UT VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF2512-2W-N-2033UT VENKEL LTD Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 203000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for UPTF2512-2W-N-2033UT

This table gives cross-reference parts and alternative options found for UPTF2512-2W-N-2033UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-N-2033UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73C3AB2033T Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation UPTF2512-2W-N-2033UT vs RN73C3AB2033T
RNCF2512TKT203K Res,SMT,Thin Film,203K Ohms,150WV,.01% +/-Tol,-10,10ppm TC,2512 Case SEI Stackpole Electronics Inc UPTF2512-2W-N-2033UT vs RNCF2512TKT203K
CAR2512203KOHMS0.01%10PPM Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Riedon UPTF2512-2W-N-2033UT vs CAR2512203KOHMS0.01%10PPM
AR12TPC6U2033 Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, Token Electronics Industry Co Ltd UPTF2512-2W-N-2033UT vs AR12TPC6U2033
RN73C3ATE2033T Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation UPTF2512-2W-N-2033UT vs RN73C3ATE2033T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF2512-2W-N-2033UT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF2512-2W-N-2033UT by VENKEL LTD

  • Please alert me when UPTF2512-2W-N-2033UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF2512-2W-N-2033UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF2512-2W-N-2033UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF2512-2W-N-2033UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF2512-2W-N-2033UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF2512-2W-N-2033UT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: