Datasheets
UPTF2512-2W-E-4173AT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Part Details for UPTF2512-2W-E-4173AT by VENKEL LTD

Overview of UPTF2512-2W-E-4173AT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for UPTF2512-2W-E-4173AT

Part # Distributor Description Stock Price Buy
DISTI # UPTF2512-2W-E-4173AT
Venkel Ltd. Ultra Precision Thin Film CR, 2512, 1/2W, �25PPM, 417K , �0.05% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF2512-2W-E-4173AT

UPTF2512-2W-E-4173AT CAD Models

UPTF2512-2W-E-4173AT Part Data Attributes

UPTF2512-2W-E-4173AT VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF2512-2W-E-4173AT VENKEL LTD Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 417000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for UPTF2512-2W-E-4173AT

This table gives cross-reference parts and alternative options found for UPTF2512-2W-E-4173AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-E-4173AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCS2512BTE417K Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc UPTF2512-2W-E-4173AT vs RNCS2512BTE417K
NTR50A4173CTRF Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp UPTF2512-2W-E-4173AT vs NTR50A4173CTRF
NTR50A4173CTR1KF Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp UPTF2512-2W-E-4173AT vs NTR50A4173CTR1KF
NTRA50A4173CTRQYF Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp UPTF2512-2W-E-4173AT vs NTRA50A4173CTRQYF
RN73F3A4173B Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation UPTF2512-2W-E-4173AT vs RN73F3A4173B
CAR2512417KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Riedon UPTF2512-2W-E-4173AT vs CAR2512417KOHMS0.1%25PPM
NTR50B4173CTR1KF Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, NIC Components Corp UPTF2512-2W-E-4173AT vs NTR50B4173CTR1KF
TFCR2512-2W-E-4173BT Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD UPTF2512-2W-E-4173AT vs TFCR2512-2W-E-4173BT
RN25B4173CT4-25 Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics UPTF2512-2W-E-4173AT vs RN25B4173CT4-25
CAR2512417KOHMS0.05%25PPM Fixed Resistor, Thin Film, 0.5W, 417000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Riedon UPTF2512-2W-E-4173AT vs CAR2512417KOHMS0.05%25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF2512-2W-E-4173AT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF2512-2W-E-4173AT by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF2512-2W-E-4173AT would you like to use for your alert(s)?
  • Please alert me when UPTF2512-2W-E-4173AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF2512-2W-E-4173AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF2512-2W-E-4173AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF2512-2W-E-4173AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF2512-2W-E-4173AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF2512-2W-E-4173AT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: