-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPTF2512-2W-E-1013AT
|
Venkel Ltd. | Ultra Precision Thin Film CR, 2512, 1/2W, �25PPM, 101K , �0.05% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF2512-2W-E-1013AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF2512-2W-E-1013AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF2512-2W-E-1013AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2512-2W-E-1013AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN25B1013CT4-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | UPTF2512-2W-E-1013AT vs RN25B1013CT4-25 |
RNCS2512BTE101K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-E-1013AT vs RNCS2512BTE101K |
NTR50B1013CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-E-1013AT vs NTR50B1013CTRF |
CAR2512101KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | UPTF2512-2W-E-1013AT vs CAR2512101KOHMS0.05%25PPM |
NTR50A1013CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | UPTF2512-2W-E-1013AT vs NTR50A1013CTRF |
AR12BTRC3U1013 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | UPTF2512-2W-E-1013AT vs AR12BTRC3U1013 |
NTR50B1013CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | UPTF2512-2W-E-1013AT vs NTR50B1013CTR1KF |
AR12ATRC3U1013 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | UPTF2512-2W-E-1013AT vs AR12ATRC3U1013 |
AR12BPC3U1013N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | UPTF2512-2W-E-1013AT vs AR12BPC3U1013N |
AR12APC3U1013N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 101000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | UPTF2512-2W-E-1013AT vs AR12APC3U1013N |