Datasheets
UPTF2010-2W-N-1151UT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP

Part Details for UPTF2010-2W-N-1151UT by VENKEL LTD

Overview of UPTF2010-2W-N-1151UT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UPTF2010-2W-N-1151UT

Part # Distributor Description Stock Price Buy
DISTI # UPTF2010-2W-N-1151UT
Venkel Ltd. Ultra Precision Thin Film CR, 2010, 1/2W, �10PPM, 1.15K, �0.01% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF2010-2W-N-1151UT

UPTF2010-2W-N-1151UT CAD Models

UPTF2010-2W-N-1151UT Part Data Attributes

UPTF2010-2W-N-1151UT VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF2010-2W-N-1151UT VENKEL LTD Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 1150 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 150 V

Alternate Parts for UPTF2010-2W-N-1151UT

This table gives cross-reference parts and alternative options found for UPTF2010-2W-N-1151UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF2010-2W-N-1151UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU2010-1151-TB10W Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010-1151-TB10W
BLU2010ER-1151-TB10 Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010ER-1151-TB10
BLU2010ER-1151-TB10Q Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010ER-1151-TB10Q
BLU2010P-1151-TT10 Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010P-1151-TT10
BLU2010P-1151-TT10Q Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010P-1151-TT10Q
BLU2010ER-1151-TT10Q Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010ER-1151-TT10Q
BLU2010ER-1151-TB10W Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010ER-1151-TB10W
BLU2010P-1151-TB10 Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010P-1151-TB10
BLU2010-1151-TB10Q Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010-1151-TB10Q
BLU2010P-1151-TB10Q Fixed Resistor, Thin Film, 0.5W, 1150ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc UPTF2010-2W-N-1151UT vs BLU2010P-1151-TB10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF2010-2W-N-1151UT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF2010-2W-N-1151UT by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF2010-2W-N-1151UT would you like to use for your alert(s)?
  • Please alert me when UPTF2010-2W-N-1151UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF2010-2W-N-1151UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF2010-2W-N-1151UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF2010-2W-N-1151UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF2010-2W-N-1151UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF2010-2W-N-1151UT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: