-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100ATZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100AT | Analog Devices | VOUT TEMP SENSOR |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF1210-5W-E-2100AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF1210-5W-E-2100AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for UPTF1210-5W-E-2100AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF1210-5W-E-2100AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0725B2100TCE | Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | UPTF1210-5W-E-2100AT vs TC0725B2100TCE |
TC0725B2100E4E | Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | UPTF1210-5W-E-2100AT vs TC0725B2100E4E |
TC0725B2100ECE | Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | UPTF1210-5W-E-2100AT vs TC0725B2100ECE |
TC0725A2100E4E | Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | UPTF1210-5W-E-2100AT vs TC0725A2100E4E |
RT1210B210025PPM | Fixed Resistor, Thin Film, 0.1666W, 210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Synton-Tech Corp | UPTF1210-5W-E-2100AT vs RT1210B210025PPM |
RN73F2E2100A | Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | UPTF1210-5W-E-2100AT vs RN73F2E2100A |
TC0725B2100T5E | Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | UPTF1210-5W-E-2100AT vs TC0725B2100T5E |
RT1210A210025PPM | Fixed Resistor, Thin Film, 0.1666W, 210ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Synton-Tech Corp | UPTF1210-5W-E-2100AT vs RT1210A210025PPM |
RN73F2E2100B | Fixed Resistor, Thin Film, 0.2W, 210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | UPTF1210-5W-E-2100AT vs RN73F2E2100B |
RMT25R-210R-B25 | Fixed Resistor, Thin Film, 0.165W, 210ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | RFE International Inc | UPTF1210-5W-E-2100AT vs RMT25R-210R-B25 |