Part Details for UPTF0805-10W-P-1322APBT by VENKEL LTD
Overview of UPTF0805-10W-P-1322APBT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for UPTF0805-10W-P-1322APBT
UPTF0805-10W-P-1322APBT CAD Models
UPTF0805-10W-P-1322APBT Part Data Attributes
|
UPTF0805-10W-P-1322APBT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF0805-10W-P-1322APBT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 13200ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | UPTF | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for UPTF0805-10W-P-1322APBT
This table gives cross-reference parts and alternative options found for UPTF0805-10W-P-1322APBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0805-10W-P-1322APBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-P-1322BB | Fixed Resistor, Thin Film, 0.1W, 13200ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | VENKEL LTD | UPTF0805-10W-P-1322APBT vs UPTF0805-10W-P-1322BB |
BLU0805-1322-AT5 | Fixed Resistor, Thin Film, 0.125W, 13200ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | UPTF0805-10W-P-1322APBT vs BLU0805-1322-AT5 |
UPTF0805-10W-P-1322AB | Fixed Resistor, Thin Film, 0.1W, 13200ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | VENKEL LTD | UPTF0805-10W-P-1322APBT vs UPTF0805-10W-P-1322AB |