-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPTF0805-10W-P-1202UT
|
Venkel Ltd. | Ultra Precision Thin Film CR, 0805, 1/10W, �5PPM, 12K, �0.01% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF0805-10W-P-1202UT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF0805-10W-P-1202UT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for UPTF0805-10W-P-1202UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0805-10W-P-1202UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF0805-10W-P-1202UT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | UPTF0805-10W-P-1202UT vs UPTF0805-10W-P-1202UT-1K |
AR05TPC7X1202N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | UPTF0805-10W-P-1202UT vs AR05TPC7X1202N |
AR05TTSX1202N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | UPTF0805-10W-P-1202UT vs AR05TTSX1202N |
AR05TTRC7X1202 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | UPTF0805-10W-P-1202UT vs AR05TTRC7X1202 |
AR05TTSX1202 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | UPTF0805-10W-P-1202UT vs AR05TTSX1202 |
RN73B2ATD1202T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | UPTF0805-10W-P-1202UT vs RN73B2ATD1202T |
RN73A2A12KLTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | UPTF0805-10W-P-1202UT vs RN73A2A12KLTDF |
NTR10T1202STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | UPTF0805-10W-P-1202UT vs NTR10T1202STRF |
RN73A2A12KLTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | UPTF0805-10W-P-1202UT vs RN73A2A12KLTD |
AR05TBSX1202 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | UPTF0805-10W-P-1202UT vs AR05TBSX1202 |