Datasheets
UPTF0805-10W-N-4071AT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Part Details for UPTF0805-10W-N-4071AT by VENKEL LTD

Overview of UPTF0805-10W-N-4071AT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for UPTF0805-10W-N-4071AT

Part # Distributor Description Stock Price Buy
DISTI # UPTF0805-10W-N-4071AT
Venkel Ltd. Ultra Precision Thin Film CR, 0805, 1/10W, �10PPM, 4.07K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF0805-10W-N-4071AT

UPTF0805-10W-N-4071AT CAD Models

UPTF0805-10W-N-4071AT Part Data Attributes

UPTF0805-10W-N-4071AT VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF0805-10W-N-4071AT VENKEL LTD Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 4070 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for UPTF0805-10W-N-4071AT

This table gives cross-reference parts and alternative options found for UPTF0805-10W-N-4071AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0805-10W-N-4071AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR05BPC6X4071 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs AR05BPC6X4071
CAR08054.07KOHMS0.05%10PPM Riedon Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs CAR08054.07KOHMS0.05%10PPM
RN73C2AB4071B MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP UPTF0805-10W-N-4071AT vs RN73C2AB4071B
AR05ATRC6X4071N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs AR05ATRC6X4071N
CAR08054.07KOHMS0.1%10PPM Riedon Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs CAR08054.07KOHMS0.1%10PPM
AR05BTRC6X4071N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs AR05BTRC6X4071N
AR08054K07+-0.05%TCR10 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs AR08054K07+-0.05%TCR10
AR08054K07+-0.1%TCR10 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs AR08054K07+-0.1%TCR10
AR05APC6X4071 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs AR05APC6X4071
NTR10A4071BTR1KF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 4070ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-4071AT vs NTR10A4071BTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF0805-10W-N-4071AT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF0805-10W-N-4071AT by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF0805-10W-N-4071AT would you like to use for your alert(s)?
  • Please alert me when UPTF0805-10W-N-4071AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF0805-10W-N-4071AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF0805-10W-N-4071AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF0805-10W-N-4071AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF0805-10W-N-4071AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF0805-10W-N-4071AT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: