Datasheets
UPTF0805-10W-N-2033AT-1K by: VENKEL LTD

Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Part Details for UPTF0805-10W-N-2033AT-1K by VENKEL LTD

Overview of UPTF0805-10W-N-2033AT-1K by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for UPTF0805-10W-N-2033AT-1K

Part # Distributor Description Stock Price Buy
DISTI # UPTF0805-10W-N-2033AT-1K
Venkel Ltd. Ultra Precision Thin Film CR, 0805, 1/10W, �10PPM, 203K , �0.05% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF0805-10W-N-2033AT-1K

UPTF0805-10W-N-2033AT-1K CAD Models

UPTF0805-10W-N-2033AT-1K Part Data Attributes

UPTF0805-10W-N-2033AT-1K VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF0805-10W-N-2033AT-1K VENKEL LTD Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 203000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for UPTF0805-10W-N-2033AT-1K

This table gives cross-reference parts and alternative options found for UPTF0805-10W-N-2033AT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0805-10W-N-2033AT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73C2AB2033B Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation UPTF0805-10W-N-2033AT-1K vs RN73C2AB2033B
AR05BPC6X2033 Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-N-2033AT-1K vs AR05BPC6X2033
RN73C2ATD2033A Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation UPTF0805-10W-N-2033AT-1K vs RN73C2ATD2033A
UPTF0805-10W-N-2033BT Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD UPTF0805-10W-N-2033AT-1K vs UPTF0805-10W-N-2033BT
NTR10B2033BTR1KF Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp UPTF0805-10W-N-2033AT-1K vs NTR10B2033BTR1KF
AR05ATRC6X2033 Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-N-2033AT-1K vs AR05ATRC6X2033
CAR0805203KOHMS0.05%10PPM Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Riedon UPTF0805-10W-N-2033AT-1K vs CAR0805203KOHMS0.05%10PPM
NTR10B2033BTRF Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp UPTF0805-10W-N-2033AT-1K vs NTR10B2033BTRF
RN73C2AB2033A Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation UPTF0805-10W-N-2033AT-1K vs RN73C2AB2033A
AR05BTRC6X2033N Fixed Resistor, Thin Film, 0.1W, 203000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-N-2033AT-1K vs AR05BTRC6X2033N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF0805-10W-N-2033AT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF0805-10W-N-2033AT-1K by VENKEL LTD

  • Please alert me when UPTF0805-10W-N-2033AT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF0805-10W-N-2033AT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF0805-10W-N-2033AT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF0805-10W-N-2033AT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF0805-10W-N-2033AT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF0805-10W-N-2033AT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: