Datasheets
UPTF0805-10W-N-1503AT-1K by: VENKEL LTD

Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Part Details for UPTF0805-10W-N-1503AT-1K by VENKEL LTD

Overview of UPTF0805-10W-N-1503AT-1K by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for UPTF0805-10W-N-1503AT-1K

Part # Distributor Description Stock Price Buy
DISTI # UPTF0805-10W-N-1503AT-1K
Venkel Ltd. Ultra Precision Thin Film CR, 0805, 1/10W, �10PPM, 150K , �0.05% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF0805-10W-N-1503AT-1K

UPTF0805-10W-N-1503AT-1K CAD Models

UPTF0805-10W-N-1503AT-1K Part Data Attributes

UPTF0805-10W-N-1503AT-1K VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF0805-10W-N-1503AT-1K VENKEL LTD Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 150000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for UPTF0805-10W-N-1503AT-1K

This table gives cross-reference parts and alternative options found for UPTF0805-10W-N-1503AT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0805-10W-N-1503AT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR05BPC6X1503N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-1503AT-1K vs AR05BPC6X1503N
UPTF0805-10W-N-1503BT-1K VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP UPTF0805-10W-N-1503AT-1K vs UPTF0805-10W-N-1503BT-1K
AR05BTRC6X1503N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-1503AT-1K vs AR05BTRC6X1503N
AR05ATBX1503N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-1503AT-1K vs AR05ATBX1503N
AR05ATRC6X1503 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-1503AT-1K vs AR05ATRC6X1503
AR05BTBX1503N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-1503AT-1K vs AR05BTBX1503N
UPTF0805-10W-N-1503AT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP UPTF0805-10W-N-1503AT-1K vs UPTF0805-10W-N-1503AT
AR0805150K+-0.05%TCR10 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, UPTF0805-10W-N-1503AT-1K vs AR0805150K+-0.05%TCR10
PRC0805TC10X150K+-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, UPTF0805-10W-N-1503AT-1K vs PRC0805TC10X150K+-0.1%
AR05BBBX1503 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP UPTF0805-10W-N-1503AT-1K vs AR05BBBX1503

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF0805-10W-N-1503AT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF0805-10W-N-1503AT-1K by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF0805-10W-N-1503AT-1K would you like to use for your alert(s)?
  • Please alert me when UPTF0805-10W-N-1503AT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF0805-10W-N-1503AT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF0805-10W-N-1503AT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF0805-10W-N-1503AT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF0805-10W-N-1503AT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF0805-10W-N-1503AT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: