-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res,SMT,Thin Film,100 Ohms,100WV,.05% +/-Tol,-25,25ppm TC,0805 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPTF0805-10W-E-1000AT
|
Venkel Ltd. | Ultra Precision Thin Film CR, 0805, 1/10W, �25PPM, 100R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF0805-10W-E-1000AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF0805-10W-E-1000AT
VENKEL LTD
Res,SMT,Thin Film,100 Ohms,100WV,.05% +/-Tol,-25,25ppm TC,0805 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for UPTF0805-10W-E-1000AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0805-10W-E-1000AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0525B1000E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | UPTF0805-10W-E-1000AT vs TC0525B1000E5E |
AS73F2AT1000B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | UPTF0805-10W-E-1000AT vs AS73F2AT1000B |
RNCS0805BTE100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | UPTF0805-10W-E-1000AT vs RNCS0805BTE100R |
PRC0805TTC25X100R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | UPTF0805-10W-E-1000AT vs PRC0805TTC25X100R+-0.1% |
AR05BBC1000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | UPTF0805-10W-E-1000AT vs AR05BBC1000N |
TC0525A1000ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | UPTF0805-10W-E-1000AT vs TC0525A1000ECE |
ACPP0805100RB25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | UPTF0805-10W-E-1000AT vs ACPP0805100RB25PPM |
UPTF0805-10W-E-1000AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | UPTF0805-10W-E-1000AT vs UPTF0805-10W-E-1000AT-1K |
TC0525A1000E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | UPTF0805-10W-E-1000AT vs TC0525A1000E4E |
NTRA10A1000CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | UPTF0805-10W-E-1000AT vs NTRA10A1000CTR1KQYF |