Part Details for UPTF0603-16W-N-2151AB by VENKEL LTD
Overview of UPTF0603-16W-N-2151AB by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPTF0603-16W-N-2151AB
UPTF0603-16W-N-2151AB CAD Models
UPTF0603-16W-N-2151AB Part Data Attributes
|
UPTF0603-16W-N-2151AB
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF0603-16W-N-2151AB
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 2150ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | UPTF0603 (A-D,P,N) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for UPTF0603-16W-N-2151AB
This table gives cross-reference parts and alternative options found for UPTF0603-16W-N-2151AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0603-16W-N-2151AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-N-2151BB | Fixed Resistor, Thin Film, 0.063W, 2150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | VENKEL LTD | UPTF0603-16W-N-2151AB vs UPTF0603-16W-N-2151BB |