Part Details for UPT2W390MHD by Nichicon Corporation
Overview of UPT2W390MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT2W390MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8276
|
Newark | Capacitor Alum Elect, 39Uf, 450V, 20%, Radial, Capacitance:39Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPT2W390MHD RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.3300 | Buy Now |
DISTI #
493-11205-ND
|
DigiKey | CAP ALUM 39UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
768 In Stock |
|
$0.8904 / $2.7200 | Buy Now |
DISTI #
647-UPT2W390MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 39uF 12.5X40 20% RoHS: Compliant | 4113 |
|
$0.8790 / $2.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 23 Weeks | 0 |
|
$0.8160 | Buy Now |
DISTI #
UPT2W390MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 39uF 12.5X40 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.8700 / $1.0100 | Buy Now |
Part Details for UPT2W390MHD
UPT2W390MHD CAD Models
UPT2W390MHD Part Data Attributes
|
UPT2W390MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPT2W390MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.063 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPT2W390MHD
This table gives cross-reference parts and alternative options found for UPT2W390MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT2W390MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPT2W390MHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | UPT2W390MHD vs UPT2W390MHD1CC |
ETG396M450AK4AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | UPT2W390MHD vs ETG396M450AK4AA |
KTH396M450S1A5K40K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | UPT2W390MHD vs KTH396M450S1A5K40K |
UPT2W390MHD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | UPT2W390MHD vs UPT2W390MHD1CP |
UPT2W390MHD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | UPT2W390MHD vs UPT2W390MHD1CT |
ETG396M450AK4EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | UPT2W390MHD vs ETG396M450AK4EA |
SD450M0039L5FW1240 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF | UPT2W390MHD vs SD450M0039L5FW1240 |
UPT2W390MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | UPT2W390MHD vs UPT2W390MHD1CA |
UPT2W390MHD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | UPT2W390MHD vs UPT2W390MHD1AA |
UPT2W390MHD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF, | UPT2W390MHD vs UPT2W390MHD1CV |