Part Details for UPT2G330MHD by Nichicon Corporation
Overview of UPT2G330MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT2G330MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8243
|
Newark | Radial/ Bulk |Nichicon UPT2G330MHD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6710 / $0.8470 | Buy Now |
DISTI #
493-5697-ND
|
DigiKey | CAP ALUM 33UF 20% 400V RADIAL TH Min Qty: 600 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7695 | Buy Now |
DISTI #
647-UPT2G330MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 33uF 12.5X31.5 20% RoHS: Compliant | 464 |
|
$0.6870 / $1.8300 | Buy Now |
|
Future Electronics | UPT Series 33 uF 400 V 12.5 x 31.5 mm LS=5 mm 105°C 5 kHrs Aluminum Elect. Cap RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.7000 / $0.8050 | Buy Now |
DISTI #
UPT2G330MHD
|
TME | Capacitor: electrolytic, THT, 33uF, 400VDC, Ø12.5x31.5mm, ±20% Min Qty: 600 | 0 |
|
$0.7200 | RFQ |
Part Details for UPT2G330MHD
UPT2G330MHD CAD Models
UPT2G330MHD Part Data Attributes
|
UPT2G330MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPT2G330MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.802 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 290 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPT2G330MHD
This table gives cross-reference parts and alternative options found for UPT2G330MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT2G330MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT2G330MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPT2G330MHD vs UPT2G330MHD1CA |
UPT2G330MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPT2G330MHD vs UPT2G330MHD1CT |
UPT2G330MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPT2G330MHD vs UPT2G330MHD1CC |
UPT2G330MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPT2G330MHD vs UPT2G330MHD1CM |
UPT2G330MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPT2G330MHD vs UPT2G330MHD1CV |
UPT2G330MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPT2G330MHD vs UPT2G330MHD1CP |