Part Details for UPT-08-03.0-02-L-V by Samtec Inc
Overview of UPT-08-03.0-02-L-V by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPT-08-03.0-02-L-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3797
|
Newark | .150" Powerstrip /20 A Dual Blade Power Terminal Strip Rohs Compliant: Yes |Samtec UPT-08-03.0-02-L-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $9.0500 | Buy Now |
DISTI #
UPT-08-03.0-02-L-V-ND
|
DigiKey | CONN HDR 8POS 3.81MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
343 In Stock |
|
$5.7125 / $6.8300 | Buy Now |
DISTI #
UPT-08-03.0-02-L-V
|
Avnet Americas | Conn Power Strip HDR 8 POS 2mm Solder ST Thru-Hole 48 Terminal 1 Port - Rail/Tube (Alt: UPT-08-03.0-02-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
UPT-08-03.0-02-L-V
|
Avnet Americas | MICRO TERMINAL POWERSTRIP - Tape and Reel (Alt: UPT-08-03.0-02-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$4.7300 / $6.9100 | Buy Now |
DISTI #
UPT-08-03.0-02-L-V
|
Avnet Americas | Conn Power HDR 8 POS 3.81mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: UPT-08-03.0-02-L-V) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.4700 / $6.9300 | Buy Now |
DISTI #
UPT-08-03.0-02-L-V
|
Avnet Americas | Conn Power Strip HDR 8 POS 2mm Solder ST Thru-Hole 24 Terminal 1 Port - Rail/Tube (Alt: UPT-08-03.0-02-L-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6600 / $6.8200 | Buy Now |
DISTI #
200-UPT0803002LV
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Dual Blade Power Terminal Strip RoHS: Compliant | 12 |
|
$4.0500 / $6.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $7.7700 | Buy Now |
DISTI #
000000000003287331
|
Sager | Power to the Board .150 PowerStrip/20 A Dual Blade Power Terminal Strip Min Qty: 1 | 0 |
|
$4.0500 / $6.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7700 / $7.7700 | Buy Now |
Part Details for UPT-08-03.0-02-L-V
UPT-08-03.0-02-L-V CAD Models
UPT-08-03.0-02-L-V Part Data Attributes
|
UPT-08-03.0-02-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UPT-08-03.0-02-L-V
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for UPT-08-03.0-02-L-V
This table gives cross-reference parts and alternative options found for UPT-08-03.0-02-L-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPT-08-03.0-02-L-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC208P52A11 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | UPT-08-03.0-02-L-V vs PC208P52A11 |
2022-AP1P-402-5100 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | UPT-08-03.0-02-L-V vs 2022-AP1P-402-5100 |
39-30-3086 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | UPT-08-03.0-02-L-V vs 39-30-3086 |
PC208P71A41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | UPT-08-03.0-02-L-V vs PC208P71A41 |
10137926-0831LF | Rectangular Power Connector, | Amphenol FCi | UPT-08-03.0-02-L-V vs 10137926-0831LF |
A-42440-0841 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | UPT-08-03.0-02-L-V vs A-42440-0841 |
44068-0003 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | UPT-08-03.0-02-L-V vs 44068-0003 |
794529-1 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | UPT-08-03.0-02-L-V vs 794529-1 |
PC208P42B41 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | UPT-08-03.0-02-L-V vs PC208P42B41 |
39-54-0081 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | UPT-08-03.0-02-L-V vs 39-54-0081 |