Part Details for UPS360E3 by Microsemi Corporation
Overview of UPS360E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPS360E3
UPS360E3 CAD Models
UPS360E3 Part Data Attributes
|
UPS360E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS360E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPS360E3
This table gives cross-reference parts and alternative options found for UPS360E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS360E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, TO-250AA, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | UPS360E3 vs MBRD360 |
30WQ05FTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon | International Rectifier | UPS360E3 vs 30WQ05FTRL |
30WQ05F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, TO-252AA, | Infineon Technologies AG | UPS360E3 vs 30WQ05F |
UPS360 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMT, POWERMITE-3 | Microsemi Corporation | UPS360E3 vs UPS360 |
MSPUPS360E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE3, 3 PIN | Microsemi Corporation | UPS360E3 vs MSPUPS360E3 |
30WQ05F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, TO-252AA | International Rectifier | UPS360E3 vs 30WQ05F |
30WQ06FTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | UPS360E3 vs 30WQ06FTR |
30WQ06FTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon | International Rectifier | UPS360E3 vs 30WQ06FTRL |
MBRD360T4 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | Motorola Mobility LLC | UPS360E3 vs MBRD360T4 |
30WQ06F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 60V V(RRM), Silicon, TO-252AA | International Rectifier | UPS360E3 vs 30WQ06F |