Part Details for UPS2A470MPD1TD by Nichicon Corporation
Overview of UPS2A470MPD1TD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS2A470MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3830
|
Newark | Capacitor Alum Elec, 47Uf, 100V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Product Height:16Mm, Product Range:Ups Series Rohs Compliant: Yes |Nichicon UPS2A470MPD1TD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 | Buy Now |
DISTI #
493-11734-1-ND
|
DigiKey | CAP ALUM 47UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10553 In Stock |
|
$0.1130 / $0.5300 | Buy Now |
DISTI #
647-UPS2A470MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 100V 105c RoHS: Compliant | 1098 |
|
$0.1360 / $0.5300 | Buy Now |
DISTI #
E02:0323_02895682
|
Arrow Electronics | Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 420mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Date Code: 2301 | Europe - 1500 |
|
$0.1096 / $0.1683 | Buy Now |
DISTI #
67510210
|
Verical | Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 420mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2301 | Americas - 1500 |
|
$0.1096 / $0.1682 | Buy Now |
DISTI #
UPS2A470MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 100V 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1500 In Stock |
|
$0.1230 / $0.1810 | Buy Now |
DISTI #
UPS2A470MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS2A470MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 33000 |
|
$0.1185 | Buy Now |
Part Details for UPS2A470MPD1TD
UPS2A470MPD1TD CAD Models
UPS2A470MPD1TD Part Data Attributes
|
UPS2A470MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2A470MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 420 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPS2A470MPD1TD
This table gives cross-reference parts and alternative options found for UPS2A470MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS2A470MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MAM1016LF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1TD vs 8470MAM1016LF00N |
8470MAM1016LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1TD vs 8470MAM1016LFN4D |
8470MAM1016LFN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1TD vs 8470MAM1016LFN7C |
8470MAM1016LFN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1TD vs 8470MAM1016LFN00 |
8470MAM1016LF07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1TD vs 8470MAM1016LF07E |
8470MAM1016LFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1TD vs 8470MAM1016LFN1F |
8470MAM1016LF05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1TD vs 8470MAM1016LF05D |
8470MAM1016LF00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UPS2A470MPD1TD vs 8470MAM1016LF00P |
NRWA470M100V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UPS2A470MPD1TD vs NRWA470M100V10X16SPF |
MAL213639479E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | UPS2A470MPD1TD vs MAL213639479E3 |