Part Details for UPS2A220MPD1CA by Nichicon Corporation
Overview of UPS2A220MPD1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPS2A220MPD1CA
UPS2A220MPD1CA CAD Models
UPS2A220MPD1CA Part Data Attributes
|
UPS2A220MPD1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS2A220MPD1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 230 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPS2A220MPD1CA
This table gives cross-reference parts and alternative options found for UPS2A220MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS2A220MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME101ETD220MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UPS2A220MPD1CA vs EKME101ETD220MHB5M |
EKMG101ETD220MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPS2A220MPD1CA vs EKMG101ETD220MHB5D |
EKMG101EC3220MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPS2A220MPD1CA vs EKMG101EC3220MHB5D |
NRWS220M100V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UPS2A220MPD1CA vs NRWS220M100V8X11.5F3F |
UPJ2A220MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | UPS2A220MPD1CA vs UPJ2A220MPD1TA |
EKME101ETE220MHB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UPS2A220MPD1CA vs EKME101ETE220MHB5A |
NRWS220M100V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPS2A220MPD1CA vs NRWS220M100V8X11.5TBSTYF |
EKME101ELL220MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UPS2A220MPD1CA vs EKME101ELL220MHB5N |
UPM2A220MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPS2A220MPD1CA vs UPM2A220MPD1CT |
UPS2A220MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPS2A220MPD1CA vs UPS2A220MPD1CV |