Part Details for UPS1A222MHD1CT by Nichicon Corporation
Overview of UPS1A222MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPS1A222MHD1CT
UPS1A222MHD1CT CAD Models
UPS1A222MHD1CT Part Data Attributes
|
UPS1A222MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1A222MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1A222MHD1CT
This table gives cross-reference parts and alternative options found for UPS1A222MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A222MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS1A222MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UPS1A222MHD1CT vs UPS1A222MHD1CM |
8222LBMAB20LZ01M | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD1CT vs 8222LBMAB20LZ01M |
8222LBMAB20LZ01B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD1CT vs 8222LBMAB20LZ01B |
UKT1A222MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UPS1A222MHD1CT vs UKT1A222MHD1CC |
8222LBMAB20LZN1C | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD1CT vs 8222LBMAB20LZN1C |
8222LBMAB20LZN1F | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD1CT vs 8222LBMAB20LZN1F |
8222LBMAB20LZN5P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD1CT vs 8222LBMAB20LZN5P |
8222LBMAB20LZ07P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD1CT vs 8222LBMAB20LZ07P |
RJ3-10V222MI5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | UPS1A222MHD1CT vs RJ3-10V222MI5#-F |
UKT1A222MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UPS1A222MHD1CT vs UKT1A222MHD1CT |