Part Details for UPS1A222MHD by Nichicon Corporation
Overview of UPS1A222MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS1A222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9836
|
Newark | Capacitor Alum Elec 2200Uf, 10V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPS1A222MHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.2700 | Buy Now |
DISTI #
493-17144-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
939 In Stock |
|
$0.2638 / $1.0000 | Buy Now |
DISTI #
647-UPS1A222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 12.5x20 20% 5LS RoHS: Compliant | 2610 |
|
$0.2510 / $0.7800 | Buy Now |
DISTI #
70408932
|
RS | Aluminum Electrolytic Capacitor, 2200uF 10 V dc, PS Series 3000h 12.5(Dia.)x20mm | Nichicon UPS1A222MHD RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.6700 | RFQ |
|
Future Electronics | 2200 F 10 V Aluminum Electrolytic Capacitors Radial, Can - 3000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Bulk | 0Bulk |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
UPS1A222MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 2200uF, 10VDC, Ø12.5x20mm Min Qty: 5 | 0 |
|
$0.2650 / $0.5020 | RFQ |
DISTI #
UPS1A222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 10 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPS1A222MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPS1A222MHD
UPS1A222MHD CAD Models
UPS1A222MHD Part Data Attributes
|
UPS1A222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1A222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.66 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1087.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPS1A222MHD
This table gives cross-reference parts and alternative options found for UPS1A222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LBMAB20LZ01P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD vs 8222LBMAB20LZ01P |
8222LBMAB20LE00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD vs 8222LBMAB20LE00P |
8222LBMAB20LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Fenghua (HK) Electronics Ltd | UPS1A222MHD vs 8222LBMAB20LEN011B |
8222LBMAB20LZ01B | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD vs 8222LBMAB20LZ01B |
8222LBMAB20LZ07C | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD vs 8222LBMAB20LZ07C |
EKME100ETE222MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | UPS1A222MHD vs EKME100ETE222MK20S |
8222LBMAB20LFN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD vs 8222LBMAB20LFN7D |
ELXZ100EIJ222MK20S | Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UPS1A222MHD vs ELXZ100EIJ222MK20S |
2222LBMAB20LYN211P | CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPS1A222MHD vs 2222LBMAB20LYN211P |
2222LBMAB20LYN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | UPS1A222MHD vs 2222LBMAB20LYN511C |