-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-16338-ND
|
DigiKey | CAP ALUM 100UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5974 In Stock |
|
$0.0689 / $0.3300 | Buy Now |
DISTI #
E02:0323_01864118
|
Arrow Electronics | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 54 Weeks Date Code: 2309 | Europe - 6000 |
|
$0.0518 / $0.0638 | Buy Now |
DISTI #
V79:2366_27122110
|
Arrow Electronics | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 744 Package Multiple: 1 Date Code: 1719 | Americas - 744 |
|
$0.0433 / $0.0483 | Buy Now |
DISTI #
70187647
|
RS | Aluminum Electrolytic Capacitor, 100uF 10 V dc, PS Series 2000h 5 (Dia.) x 11mm | Nichicon UPS1A101MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0930 / $0.1330 | RFQ |
DISTI #
68507292
|
Verical | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.0516 / $0.0636 | Buy Now |
DISTI #
66716609
|
Verical | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 744 Package Multiple: 1 Date Code: 1719 | Americas - 744 |
|
$0.0433 / $0.0483 | Buy Now |
|
Quest Components | 1596 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
UPS1A101MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPS1A101MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101356010
|
Chip1Stop | Capacitor Aluminum | 6000 |
|
$0.0489 / $0.0892 | Buy Now |
DISTI #
C1S528100568450
|
Chip1Stop | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105℃ Bulk RoHS: Compliant | 744 |
|
$0.0483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPS1A101MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPS1A101MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1087.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPS1A101MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPS1A101MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PX100MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UPS1A101MDD vs 6.3PX100MEFCTA5X11 |
8101LAM0511LFN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UPS1A101MDD vs 8101LAM0511LFN7D |
UPJ0J101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPS1A101MDD vs UPJ0J101MDD1CP |
LESRA100M6R3TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UPS1A101MDD vs LESRA100M6R3TB25X11 |
UPV0J101MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPS1A101MDD vs UPV0J101MFD1CV |
UPJ0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPS1A101MDD vs UPJ0J101MDH |
8101LAM0511LFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | UPS1A101MDD vs 8101LAM0511LFN1F |
RAS100M6R3TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | UPS1A101MDD vs RAS100M6R3TR5X11 |
UKT0J101MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPS1A101MDD vs UKT0J101MDD1CV |
UVZ0J101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UPS1A101MDD vs UVZ0J101MDD1CP |