Part Details for UPS12-350MR by C&D Technologies Inc
Overview of UPS12-350MR by C&D Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPS12-350MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0381
|
Newark | Batteries 12V 88Ah - 12.04L X 6.83W X 8.06H |C&d Technologies UPS12-350MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for UPS12-350MR
UPS12-350MR CAD Models
UPS12-350MR Part Data Attributes:
|
UPS12-350MR
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UPS12-350MR
C&D Technologies Inc
Secondary Battery, Absorbent Glass Mat, 12V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Approvals | IEC; UL | |
Battery Chemistry | ABSORBENT GLASS MAT | |
Battery Type | SECONDARY | |
Height | 204.8 mm | |
Length | 305.8 mm | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | SPECIAL | |
Voltage | 12 V | |
Weight | 30500 g | |
Width | 173.4 mm |