Part Details for UPS12-210MR by C&D Technologies Inc
Overview of UPS12-210MR by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPS12-210MR
UPS12-210MR CAD Models
UPS12-210MR Part Data Attributes:
|
UPS12-210MR
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UPS12-210MR
C&D Technologies Inc
Secondary Battery, Absorbent Glass Mat, 12V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Approvals | IEC; UL | |
Battery Chemistry | ABSORBENT GLASS MAT | |
Battery Type | SECONDARY | |
Height | 205.1 mm | |
Length | 228.6 mm | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | SPECIAL | |
Voltage | 12 V | |
Weight | 18000 g | |
Width | 139.2 mm |