Part Details for UPR1V470MEH by Nichicon Corporation
Overview of UPR1V470MEH by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPR1V470MEH
UPR1V470MEH CAD Models
UPR1V470MEH Part Data Attributes
|
UPR1V470MEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPR1V470MEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | 20X31, 20X35 Available for Some | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.04935 mA | |
Length | 11 mm | |
Manufacturer Series | PR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 115 mA | |
Series | PR | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UPR1V470MEH
This table gives cross-reference parts and alternative options found for UPR1V470MEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPR1V470MEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW470M1VBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPR1V470MEH vs RXW470M1VBK-0611S |
35NXA47MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UPR1V470MEH vs 35NXA47MEFCCE6.3X11 |
35NXA47MEFCCC6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UPR1V470MEH vs 35NXA47MEFCCC6.3X11 |
35NXA47MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UPR1V470MEH vs 35NXA47MEFCCA6.3X11 |
RZ1V476M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UPR1V470MEH vs RZ1V476M6L011TS |
RXJ470M1VBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPR1V470MEH vs RXJ470M1VBK-0611S |
NRSZ470M35V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPR1V470MEH vs NRSZ470M35V6.3X11TBSTF |
NRSX470M35V6.3X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UPR1V470MEH vs NRSX470M35V6.3X11TR |
35NXA47MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | UPR1V470MEH vs 35NXA47MEFCFA6.3X11 |
NLE-LW470M35V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPR1V470MEH vs NLE-LW470M35V6.3X11 |