Part Details for UPP1001E3/TR7 by Microchip Technology Inc
Overview of UPP1001E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPP1001E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7680
|
Newark | Small-Signal Schottky 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPP1001E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
150-UPP1001E3/TR7CT-ND
|
DigiKey | RF DIODE PIN 100V 2.5W DO216 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9300 / $2.0800 | Buy Now |
DISTI #
UPP1001E3/TR7
|
Avnet Americas | Diode PIN Switch 100V 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPP1001E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8506 / $2.0800 | Buy Now |
DISTI #
494-UPP1001E3/TR7
|
Mouser Electronics | PIN Diodes Small-Signal Schottky RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
DISTI #
UPP1001E3/TR7
|
Microchip Technology Inc | Small-Signal Schottky _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$1.8500 / $5.0700 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
UPP1001E3/TR7
|
Avnet Silica | (Alt: UPP1001E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 3000 Factory Stock |
|
$1.8500 / $5.0700 | Buy Now |
Part Details for UPP1001E3/TR7
UPP1001E3/TR7 CAD Models
UPP1001E3/TR7 Part Data Attributes
|
UPP1001E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPP1001E3/TR7
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.6 pF | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-XSSO-G1 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPP1001E3/TR7
This table gives cross-reference parts and alternative options found for UPP1001E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPP1001E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPP1001E3/TR13 | Pin Diode, 100V V(BR), | Microsemi Corporation | UPP1001E3/TR7 vs UPP1001E3/TR13 |
UPP1001-TR7 | SILICON, PIN DIODE | Microsemi Corporation | UPP1001E3/TR7 vs UPP1001-TR7 |