Part Details for UPP1001 by Microsemi Corporation
Overview of UPP1001 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for UPP1001
UPP1001 CAD Models
UPP1001 Part Data Attributes
|
UPP1001
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPP1001
Microsemi Corporation
Pin Diode, 100V V(BR), Silicon, POWERMITE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | POWERMITE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.6 pF | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-XSSO-G1 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPP1001
This table gives cross-reference parts and alternative options found for UPP1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPP1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPP1001E3/TR13 | Pin Diode, 100V V(BR) | Microchip Technology Inc | UPP1001 vs UPP1001E3/TR13 |
UPP1001/TR13 | Pin Diode, 100V V(BR), | Microsemi Corporation | UPP1001 vs UPP1001/TR13 |