There are no models available for this part yet.
Overview of UPP1001-TR7 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for UPP1001-TR7 by Microsemi Corporation
Part Data Attributes for UPP1001-TR7 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
S-XSSO-G1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW DISTORTION
|
Application
|
SWITCHING
|
Breakdown Voltage-Min
|
100 V
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
1.6 pF
|
Diode Capacitance-Nom
|
1.2 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
1 Ω
|
Diode Res Test Current
|
50 mA
|
Diode Res Test Frequency
|
100 MHz
|
Diode Type
|
PIN DIODE
|
JESD-30 Code
|
S-XSSO-G1
|
JESD-609 Code
|
e0
|
Minority Carrier Lifetime-Nom
|
3.5 µs
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for UPP1001-TR7
This table gives cross-reference parts and alternative options found for UPP1001-TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPP1001-TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPP1001E3/TR13 | Pin Diode, 100V V(BR) | Microchip Technology Inc | UPP1001-TR7 vs UPP1001E3/TR13 |
UPP1001/TR13 | Pin Diode, 100V V(BR), | Microsemi Corporation | UPP1001-TR7 vs UPP1001/TR13 |