Part Details for UPM2D220MHD1CT by Nichicon Corporation
Overview of UPM2D220MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM2D220MHD1CT
UPM2D220MHD1CT CAD Models
UPM2D220MHD1CT Part Data Attributes
|
UPM2D220MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2D220MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM2D220MHD1CT
This table gives cross-reference parts and alternative options found for UPM2D220MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2D220MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2D220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2D220MHD1CT vs UPM2D220MHD |
UPJ2D220MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | UPM2D220MHD1CT vs UPJ2D220MHD1TO |
UPM2D220MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2D220MHD1CT vs UPM2D220MHD1CV |
UPM2D220MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2D220MHD1CT vs UPM2D220MHD1CM |
UPM2D220MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2D220MHD1CT vs UPM2D220MHD1CP |
UPJ2D220MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2D220MHD1CT vs UPJ2D220MHD1CP |
UPM2D220MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2D220MHD1CT vs UPM2D220MHD1TO |
UPM2D220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2D220MHD1CT vs UPM2D220MHD1CA |
UPJ2D220MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2D220MHD1CT vs UPJ2D220MHD1CM |
UPJ2D220MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPM2D220MHD1CT vs UPJ2D220MHD1CT |