Part Details for UPM2A270MPD6 by Nichicon Corporation
Overview of UPM2A270MPD6 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM2A270MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9728
|
Newark | Capacitor Alum Elect, 27Uf, 100V, 20%, Radial, Capacitance:27Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UPM2A270MPD6 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1530 | Buy Now |
DISTI #
493-15805-ND
|
DigiKey | CAP ALUM 27UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1180 In Stock |
|
$0.1539 / $0.6500 | Buy Now |
DISTI #
647-UPM2A270MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 27uF AEC-Q200 RoHS: Compliant | 599 |
|
$0.1520 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.1218 | Buy Now |
DISTI #
UPM2A270MPD6
|
TME | Capacitor: electrolytic, low ESR, THT, 27uF, 100VDC, Ø10x12.5mm Min Qty: 2000 | 0 |
|
$0.1410 | RFQ |
DISTI #
UPM2A270MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 27 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2A270MPD6) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM2A270MPD6
UPM2A270MPD6 CAD Models
UPM2A270MPD6 Part Data Attributes
|
UPM2A270MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2A270MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.081 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM2A270MPD6
This table gives cross-reference parts and alternative options found for UPM2A270MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2A270MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
276KXM100M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, | UPM2A270MPD6 vs 276KXM100M |
ESXE101ETD270MJC5M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | UPM2A270MPD6 vs ESXE101ETD270MJC5M |
ELXV101ETD270MJC5C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | UPM2A270MPD6 vs ELXV101ETD270MJC5C |
ESXE101ETE270MJC5S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | UPM2A270MPD6 vs ESXE101ETE270MJC5S |
RJH-100V270MH3#-G99 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | UPM2A270MPD6 vs RJH-100V270MH3#-G99 |
ESXE101ELL270MJC5A | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | UPM2A270MPD6 vs ESXE101ELL270MJC5A |
UPM2A270MPD6TD | Nichicon Corporation | $0.2665 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPM2A270MPD6 vs UPM2A270MPD6TD |
ELXV101EC3270MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UPM2A270MPD6 vs ELXV101EC3270MJC5S |
ESXE101ETD270MJC5C | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | UPM2A270MPD6 vs ESXE101ETD270MJC5C |
ESXE101ELL270MJC5N | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | UPM2A270MPD6 vs ESXE101ELL270MJC5N |