Part Details for UPM1V391MPD1CP by Nichicon Corporation
Overview of UPM1V391MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1V391MPD1CP
UPM1V391MPD1CP CAD Models
UPM1V391MPD1CP Part Data Attributes
|
UPM1V391MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1V391MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1260 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPM1V391MPD1CP
This table gives cross-reference parts and alternative options found for UPM1V391MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1V391MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391LEM1025LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPM1V391MPD1CP vs 8391LEM1025LM00P |
UPJ1V391MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1V391MPD1CP vs UPJ1V391MPD |
8391LEM1025LMN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPM1V391MPD1CP vs 8391LEM1025LMN70 |
8391LEM1025LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | UPM1V391MPD1CP vs 8391LEM1025LMN1M |
ELXY350EBD391MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UPM1V391MPD1CP vs ELXY350EBD391MJ25S |
ELXY350ELL391MJ25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | UPM1V391MPD1CP vs ELXY350ELL391MJ25M |
SXE35VB391M10X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1V391MPD1CP vs SXE35VB391M10X25LL |
RJH-35V391MH6#-GA0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | UPM1V391MPD1CP vs RJH-35V391MH6#-GA0 |
MAL213630391E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 390 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | UPM1V391MPD1CP vs MAL213630391E3 |
RJH-35V391MH6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | UPM1V391MPD1CP vs RJH-35V391MH6#-G59 |