Part Details for UPM1V270MDD1CT by Nichicon Corporation
Overview of UPM1V270MDD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM1V270MDD1CT
UPM1V270MDD1CT CAD Models
UPM1V270MDD1CT Part Data Attributes
|
UPM1V270MDD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1V270MDD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1V270MDD1CT
This table gives cross-reference parts and alternative options found for UPM1V270MDD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1V270MDD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1V270MDDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPM1V270MDD1CT vs UPJ1V270MDDCC |
UPJ1V270MDDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPM1V270MDD1CT vs UPJ1V270MDDCA |
NRSX270M35V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | UPM1V270MDD1CT vs NRSX270M35V5X11TBF1NF |
UPJ1V270MDDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPM1V270MDD1CT vs UPJ1V270MDDCT |
NRSX270M35V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | UPM1V270MDD1CT vs NRSX270M35V5X11F3F |
NRSX270M35V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | UPM1V270MDD1CT vs NRSX270M35V5X11F1F |
NRSX270M35V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | UPM1V270MDD1CT vs NRSX270M35V5X11TBNF |
NRSX270M35V5X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | NIC Components Corp | UPM1V270MDD1CT vs NRSX270M35V5X11SPF |
UPJ1V270MDDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPM1V270MDD1CT vs UPJ1V270MDDCM |
UPM1V270MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | UPM1V270MDD1CT vs UPM1V270MDD1CM |