Part Details for UPM1V102MHD6TN by Nichicon Corporation
Overview of UPM1V102MHD6TN by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1V102MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3677
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 35V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPM1V102MHD6TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$1.0600 | Buy Now |
DISTI #
493-12252-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
496 In Stock |
|
$0.5293 / $1.5800 | Buy Now |
DISTI #
647-UPM1V102MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200 RoHS: Compliant | 325 |
|
$0.5290 / $1.5600 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5400 / $0.6050 | Buy Now |
DISTI #
UPM1V102MHD6TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5240 / $0.6240 | Buy Now |
DISTI #
UPM1V102MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 35VDC, Ø16x20mm Min Qty: 1 | 0 |
|
$0.5510 / $1.4890 | RFQ |
DISTI #
UPM1V102MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1V102MHD6TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Abacus - 750 |
|
Buy Now |
Part Details for UPM1V102MHD6TN
UPM1V102MHD6TN CAD Models
UPM1V102MHD6TN Part Data Attributes
|
UPM1V102MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1V102MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1530 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1V102MHD6TN
This table gives cross-reference parts and alternative options found for UPM1V102MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1V102MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215090106E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1V102MHD6TN vs MAL215090106E3 |
UPJ1V102MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM1V102MHD6TN vs UPJ1V102MHD6TN |
SXE35VB102M16X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1V102MHD6TN vs SXE35VB102M16X20LL |
MAL215090105E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1V102MHD6TN vs MAL215090105E3 |
RXK102M1VBK-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | UPM1V102MHD6TN vs RXK102M1VBK-1620 |
MALREKC00JE410F00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 1000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPM1V102MHD6TN vs MALREKC00JE410F00F |
MAL213660102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1V102MHD6TN vs MAL213660102E3 |
RXK102M1VBK-1620S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1V102MHD6TN vs RXK102M1VBK-1620S |
MALREKC00JE410F00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPM1V102MHD6TN vs MALREKC00JE410F00F |
B41858D7108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPM1V102MHD6TN vs B41858D7108M000 |