UPM1V101MPD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UPM1V101MPD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities

Price & Stock for UPM1V101MPD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54K9663
Newark Aluminum Electrolytic Capacitor 100Uf, 35V, 20%, Radial, Capacitance:100µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPM1V101MPD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1430
$0.1430 Buy Now
DISTI # UPM1V101MPD-ND
DigiKey CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk 2616
In Stock
  • 1 $0.5800
  • 10 $0.3880
  • 50 $0.3088
  • 100 $0.2549
  • 500 $0.1992
  • 1,000 $0.1693
  • 3,000 $0.1593
  • 6,000 $0.1494
$0.1494 / $0.5800 Buy Now
DISTI # 647-UPM1V101MPD
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200 RoHS: Compliant 6519
  • 1 $0.4200
  • 10 $0.2500
  • 100 $0.1570
  • 1,000 $0.1400
  • 3,000 $0.1210
  • 9,000 $0.1160
$0.1160 / $0.4200 Buy Now
DISTI # 70187745
RS Capacitor Aluminum Electrolytic Cap100uF 35V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1V101MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 2914
  • 1 $0.1170
$0.1170 Buy Now
Future Electronics UPM Series 100 uF 35 V 3 kHrs 105°C Ø8x11.5 mm LS=3.5 mm Radial Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Bag 45275
Bag
  • 1 $0.1250
  • 300 $0.1210
  • 1,000 $0.1170
  • 3,000 $0.1130
  • 10,000 $0.1060
$0.1060 / $0.1250 Buy Now
Future Electronics UPM Series 100 uF 35 V 3 kHrs 105°C Ø8x11.5 mm LS=3.5 mm Radial Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 39 Weeks Container: Reel 0
Reel
  • 750 $0.1240
  • 2,250 $0.1200
  • 3,750 $0.1180
  • 7,500 $0.1160
  • 15,000 $0.1120
$0.1120 / $0.1240 Buy Now
Bristol Electronics   1000
RFQ
Bristol Electronics   168
RFQ
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT 800
  • 1 $0.7200
  • 18 $0.3240
  • 155 $0.2160
$0.2160 / $0.7200 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 100 uF, THROUGH HOLE MOUNT 170
  • 1 $0.2160
  • 24 $0.1800
  • 57 $0.1440
$0.1440 / $0.2160 Buy Now
DISTI # UPM1V101MPD
TTI Aluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 33800
In Stock
  • 200 $0.1150
  • 1,000 $0.1090
  • 3,000 $0.1000
  • 6,000 $0.0980
  • 9,000 $0.0960
$0.0960 / $0.1150 Buy Now
DISTI # UPM1V101MPD
TME Capacitor: electrolytic, low ESR, THT, 100uF, 35VDC, Ø8x11.5mm Min Qty: 1 688
  • 1 $0.4020
  • 10 $0.2440
  • 50 $0.1830
  • 100 $0.1630
  • 200 $0.1460
  • 1,000 $0.1420
$0.1420 / $0.4020 Buy Now
NexGen Digital   165
RFQ
DISTI # SMC-UPM1V101MPD
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 529
RFQ
DISTI # UPM1V101MPD
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPM1V101MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528100568405
Chip1Stop Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 305mA 3000h 105℃ Bulk RoHS: Compliant Container: Bulk 535
  • 5 $0.1080
  • 500 $0.1070
$0.1070 / $0.1080 Buy Now
DISTI # ECUPM100/35-A35
Maritex   2995
  • 1 $0.3760
  • 10 $0.2490
  • 50 $0.2010
  • 200 $0.1610
  • 1,000 $0.1420
$0.1420 / $0.3760 Buy Now
New Advantage Corporation PM Series 100 uF 35V 105�C �8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 36200
  • 1,000 $0.1429
  • 36,200 $0.1333
$0.1333 / $0.1429 Buy Now

CAD Models for UPM1V101MPD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPM1V101MPD by Nichicon Corporation

UPM1V101MPD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.105 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
305 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UPM1V101MPD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UPM1V101MPD

This table gives cross-reference parts and alternative options found for UPM1V101MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1V101MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41042A7107M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation UPM1V101MPD vs B41042A7107M008
UPM1V101MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation UPM1V101MPD vs UPM1V101MPD1CP
UPJ1V101MPDCV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation UPM1V101MPD vs UPJ1V101MPDCV
UPJ1V101MPDTO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation UPM1V101MPD vs UPJ1V101MPDTO
UPJ1V101MPDTN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation UPM1V101MPD vs UPJ1V101MPDTN
UPS1V101MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation UPM1V101MPD vs UPS1V101MPD1CP
EKME350ETE101MHB5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, United Chemi-Con Inc UPM1V101MPD vs EKME350ETE101MHB5B
B41043A7107M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation UPM1V101MPD vs B41043A7107M002
UPJ1V101MPDCC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation UPM1V101MPD vs UPJ1V101MPDCC
UPM1V101MPD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPM1V101MPD vs UPM1V101MPD1TA

Related Parts for UPM1V101MPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM1V101MPD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM1V101MPD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPM1V101MPD would you like to use for your alert(s)?
  • Please alert me when UPM1V101MPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPM1V101MPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM1V101MPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPM1V101MPD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM1V101MPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM1V101MPD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: