Part Details for UPM1K470MPD1TD by Nichicon Corporation
Overview of UPM1K470MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1K470MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3674
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 80V, 20%, Radial, Full Reel, Capacitance:47Μf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPM1K470MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 | Buy Now |
DISTI #
65R3673
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 80V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPM1K470MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 | Buy Now |
DISTI #
493-11863-1-ND
|
DigiKey | CAP ALUM 47UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
95 In Stock |
|
$0.1555 / $0.7300 | Buy Now |
DISTI #
647-UPM1K470MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 80V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2140 / $0.7300 | Order Now |
DISTI #
UPM1K470MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 47uF, 80VDC, Ø8x15mm, ±20% Min Qty: 2000 | 0 |
|
$0.1740 | RFQ |
Part Details for UPM1K470MPD1TD
UPM1K470MPD1TD CAD Models
UPM1K470MPD1TD Part Data Attributes
|
UPM1K470MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1K470MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1128 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1K470MPD1TD
This table gives cross-reference parts and alternative options found for UPM1K470MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1K470MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1K470MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM1K470MPD1TD vs UPM1K470MPD1CV |
UPM1K470MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM1K470MPD1TD vs UPM1K470MPD1CA |
UPM1K470MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM1K470MPD1TD vs UPM1K470MPD1CM |
UPM1K470MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM1K470MPD1TD vs UPM1K470MPD1CT |
UPJ1K470MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF | Nichicon Corporation | UPM1K470MPD1TD vs UPJ1K470MPD1TD |
UPJ1K470MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM1K470MPD1TD vs UPJ1K470MPD1AA |
UPJ1K470MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM1K470MPD1TD vs UPJ1K470MPD1CT |
UPM1K470MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM1K470MPD1TD vs UPM1K470MPD1AA |
ELXV800EFC470MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1K470MPD1TD vs ELXV800EFC470MH15D |
UPM1K470MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UPM1K470MPD1TD vs UPM1K470MPD1CP |